
NFAP0560L3TT | |
|---|---|
DigiKey Part Number | 488-NFAP0560L3TT-ND |
Manufacturer | |
Manufacturer Product Number | NFAP0560L3TT |
Description | IGBT IPM 600V 5A 29-PWRSSIP MOD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 5 A 29-PowerSSIP Module, 21 Leads, Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 5 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 29-PowerSSIP Module, 21 Leads, Formed Leads |
| Tray: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.01000 | $28.01 |
| 10 | $19.74700 | $197.47 |
| 120 | $14.82192 | $1,778.63 |
| 600 | $14.66558 | $8,799.35 |
| Unit Price without GST: | $28.01000 |
|---|---|
| Unit Price with GST: | $32.21150 |

