
NL17SZ04XV5T2G | |
|---|---|
DigiKey Part Number | NL17SZ04XV5T2GOSTR-ND - Tape & Reel (TR) NL17SZ04XV5T2GOSCT-ND - Cut Tape (CT) NL17SZ04XV5T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ04XV5T2G |
Description | IC INVERTER 1CH 1-INP SOT553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ04XV5T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11500 | $1.15 |
| 25 | $0.10000 | $2.50 |
| 100 | $0.08400 | $8.40 |
| 250 | $0.07628 | $19.07 |
| 500 | $0.07166 | $35.83 |
| 1,000 | $0.06782 | $67.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06204 | $248.16 |
| 8,000 | $0.05990 | $479.20 |
| 12,000 | $0.05882 | $705.84 |
| 20,000 | $0.05763 | $1,152.60 |
| 28,000 | $0.05693 | $1,594.04 |
| 40,000 | $0.05627 | $2,250.80 |
| 100,000 | $0.05483 | $5,483.00 |
| 200,000 | $0.05396 | $10,792.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

