MFR Recommended

NL17SZ14DFT2G-L22038 | |
|---|---|
DigiKey Part Number | 488-NL17SZ14DFT2G-L22038TR-ND - Tape & Reel (TR) 488-NL17SZ14DFT2G-L22038CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NL17SZ14DFT2G-L22038 |
Description | IC INVERT SCHMITT 1CH 1INP SC88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.8V ~ 2.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Logic Level - High 1.4V ~ 3.6V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 5.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ14DFT2G | onsemi | 26,336 | NL17SZ14DFT2GOSCT-ND | $0.18000 | MFR Recommended |


