N-Channel 100 V 6A (Ta), 35A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFS030N10GTAG

DigiKey Part Number
488-NTTFS030N10GTAGTR-ND - Tape & Reel (TR)
488-NTTFS030N10GTAGCT-ND - Cut Tape (CT)
488-NTTFS030N10GTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFS030N10GTAG
Description
100V MVSOA IN U8FL PACKAGE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6A (Ta), 35A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
30mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4V @ 61µA
Gate Charge (Qg) (Max) @ Vgs
21.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1366 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 74W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.96000$3.96
10$2.54300$25.43
100$1.72530$172.53
500$1.37534$687.67
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.20549$1,808.23
3,000$1.11999$3,359.97
4,500$1.07645$4,844.02
7,500$1.07628$8,072.10
Manufacturers Standard Package
Unit Price without GST:$3.96000
Unit Price with GST:$4.55400