


NZ8F27VMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F27VMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F27VMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F27VMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F27VMX2WT5G |
Description | DIODE ZENER 27V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.38500 | $3.85 |
| 100 | $0.24120 | $24.12 |
| 500 | $0.17868 | $89.34 |
| 1,000 | $0.15847 | $158.47 |
| 2,000 | $0.14142 | $282.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.11494 | $919.52 |
| 16,000 | $0.10475 | $1,676.00 |
| 24,000 | $0.09956 | $2,389.44 |
| 40,000 | $0.09372 | $3,748.80 |
| 56,000 | $0.09027 | $5,055.12 |
| 80,000 | $0.08691 | $6,952.80 |
| 200,000 | $0.08198 | $16,396.00 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.71300 |

