
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A AC, 1kA DC | |
Approval Agency | cURus, UL 248, ISO, SAE | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 0.750" L x 0.200" W x 0.790" H (19.05mm x 5.08mm x 20.07mm) | |
DC Cold Resistance | 6.15 mOhms |

