Parametric Equivalent

OD1225-12LS5 | |
|---|---|
DigiKey Part Number | OD1225-12LS5-ND |
Manufacturer | |
Manufacturer Product Number | OD1225-12LS5 |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Sleeve 70.0 CFM (1.96m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1225-12LS5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 70.0 CFM (1.96m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control | |
Noise | 25.0dB(A) | |
Power (Watts) | 2.5 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.341 lb (154.67 g) | |
Current Rating (Amps) | 0.200A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |




