ECJ-1VC1H0R5C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.94110
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.04197
Datasheet

Direct


KYOCERA AVX
In Stock: 12,179
Unit Price: $0.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.94110
Datasheet

Upgrade


KEMET
In Stock: 4,671
Unit Price: $1.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.20141
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,980
Unit Price: $0.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.06585
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,587
Unit Price: $0.29000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05653
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08298
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.07310
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04922
Datasheet
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VC1H0R5C

DigiKey Part Number
PCC0R5CVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VC1H0R5C
Description
CAP CER 0.5PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VC1H0R5C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes