
ERJ-1GEF9313C | |
|---|---|
DigiKey Part Number | P931KABTR-ND - Tape & Reel (TR) P931KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF9313C |
Description | RES SMD 931K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 931 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF9313C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.12600 | $1.26 |
| 25 | $0.10240 | $2.56 |
| 50 | $0.08620 | $4.31 |
| 100 | $0.07270 | $7.27 |
| 250 | $0.05780 | $14.45 |
| 500 | $0.04852 | $24.26 |
| 1,000 | $0.04081 | $40.81 |
| 5,000 | $0.02766 | $138.30 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |

