
ERJ-1GNF4121C | |
|---|---|
DigiKey Part Number | P122997TR-ND - Tape & Reel (TR) P122997CT-ND - Cut Tape (CT) P122997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF4121C |
Description | RES SMD 4.12K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF4121C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.05400 | $1.35 |
| 50 | $0.04460 | $2.23 |
| 100 | $0.03690 | $3.69 |
| 250 | $0.02936 | $7.34 |
| 500 | $0.02502 | $12.51 |
| 1,000 | $0.02165 | $21.65 |
| 5,000 | $0.01626 | $81.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01184 | $177.60 |
| 30,000 | $0.01172 | $351.60 |
| 45,000 | $0.01165 | $524.25 |
| 75,000 | $0.01158 | $868.50 |
| 105,000 | $0.01154 | $1,211.70 |
| 150,000 | $0.01136 | $1,704.00 |
| 180,000 | $0.01121 | $2,017.80 |
| 360,000 | $0.01072 | $3,859.20 |
| 375,000 | $0.01070 | $4,012.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

