
ERJ-PB3D2371V | |
|---|---|
DigiKey Part Number | P20323TR-ND - Tape & Reel (TR) P20323CT-ND - Cut Tape (CT) P20323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D2371V |
Description | RES SMD 2.37K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D2371V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04308 | $215.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13900 | $1.39 |
| 25 | $0.11560 | $2.89 |
| 50 | $0.10160 | $5.08 |
| 100 | $0.08970 | $8.97 |
| 250 | $0.07660 | $19.15 |
| 500 | $0.06836 | $34.18 |
| 1,000 | $0.06133 | $61.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.16800 | $1.68 |
| 25 | $0.13360 | $3.34 |
| 50 | $0.11300 | $5.65 |
| 100 | $0.09610 | $9.61 |
| 250 | $0.07804 | $19.51 |
| 500 | $0.06704 | $33.52 |
| 1,000 | $0.05788 | $57.88 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

