
ERJ-PB3D6492V | |
|---|---|
DigiKey Part Number | P20490TR-ND - Tape & Reel (TR) P20490CT-ND - Cut Tape (CT) P20490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D6492V |
Description | RES SMD 64.9K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D6492V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13500 | $1.35 |
| 25 | $0.11320 | $2.83 |
| 50 | $0.09980 | $4.99 |
| 100 | $0.08810 | $8.81 |
| 250 | $0.07512 | $18.78 |
| 500 | $0.06702 | $33.51 |
| 1,000 | $0.06012 | $60.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04881 | $244.05 |
| 10,000 | $0.04471 | $447.10 |
| 15,000 | $0.04260 | $639.00 |
| 25,000 | $0.04022 | $1,005.50 |
| 35,000 | $0.03880 | $1,358.00 |
| 50,000 | $0.03741 | $1,870.50 |
| 60,000 | $0.03675 | $2,205.00 |
| 120,000 | $0.03446 | $4,135.20 |
| 125,000 | $0.03434 | $4,292.50 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

