Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-24MH1T

DigiKey Part Number
P10873STR-ND - Tape & Reel (TR)
P10873SCT-ND - Cut Tape (CT)
P10873SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-24MH1T
Description
SWITCH DETECTOR SPDT 0.01A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-24MH1T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Switch Function
Mom-Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
-
Operating Force
35gf
Release Force
-
Operating Position
0.132" (3.35mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,236
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.96300$9.63
25$0.89800$22.45
100$0.80200$80.20
250$0.74284$185.71
500$0.70128$350.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.66947$669.47
2,000$0.63412$1,268.24
3,000$0.61503$1,845.09
5,000$0.59265$2,963.25
7,000$0.57893$4,052.51
10,000$0.56523$5,652.30
Manufacturers Standard Package
Unit Price without GST:$1.11000
Unit Price with GST:$1.27650