
DV0P4284 | |
|---|---|
DigiKey Part Number | 1110-3570-ND |
Manufacturer | |
Manufacturer Product Number | DV0P4284 |
Description | 100W / 30 OHM EXTERNAL REGEN RES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 30Ohm, 100W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | MINAS A4 Series | |
Usage | - | |
Specifications | 30Ohm, 100W | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.50000 | $199.50 |
| 10 | $181.68700 | $1,816.87 |
| Unit Price without GST: | $199.50000 |
|---|---|
| Unit Price with GST: | $229.42500 |

