1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVPT1000M

DigiKey Part Number
10-16SVPT1000MTR-ND - Tape & Reel (TR)
10-16SVPT1000MCT-ND - Cut Tape (CT)
10-16SVPT1000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVPT1000M
Description
CAP ALUM POLY 1000UF 20% 16V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVPT1000M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.28000$6.28
10$4.22200$42.22
50$3.36780$168.39
100$3.09850$309.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$2.63920$1,055.68
800$2.48751$1,990.01
1,200$2.41100$2,893.20
2,000$2.32571$4,651.42
2,800$2.27560$6,371.68
4,000$2.22720$8,908.80
Manufacturers Standard Package
Unit Price without GST:$6.28000
Unit Price with GST:$7.22200