
16SVPT100M | |
|---|---|
DigiKey Part Number | 10-16SVPT100MTR-ND - Tape & Reel (TR) 10-16SVPT100MCT-ND - Cut Tape (CT) 10-16SVPT100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPT100M |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPT100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 124.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.49 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 10 | $1.60200 | $16.02 |
| 50 | $1.22980 | $61.49 |
| 100 | $1.11170 | $111.17 |
| 500 | $0.90860 | $454.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.82909 | $829.09 |
| 2,000 | $0.77691 | $1,553.82 |
| 3,000 | $0.75056 | $2,251.68 |
| 5,000 | $0.72122 | $3,606.10 |
| 7,000 | $0.70396 | $4,927.72 |
| 10,000 | $0.68730 | $6,873.00 |
| Unit Price without GST: | $2.50000 |
|---|---|
| Unit Price with GST: | $2.87500 |


