
16SVPT560M | |
|---|---|
DigiKey Part Number | 10-16SVPT560MTR-ND - Tape & Reel (TR) 10-16SVPT560MCT-ND - Cut Tape (CT) 10-16SVPT560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPT560M |
Description | CAP ALUM POLY 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPT560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 247.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.95 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.36000 | $33.60 |
| 50 | $2.65560 | $132.78 |
| 100 | $2.43330 | $243.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.05633 | $822.53 |
| 800 | $1.93101 | $1,544.81 |
| 1,200 | $1.86777 | $2,241.32 |
| 2,000 | $1.79731 | $3,594.62 |
| 2,800 | $1.75590 | $4,916.52 |
| 4,000 | $1.71591 | $6,863.64 |
| Unit Price without GST: | $5.06000 |
|---|---|
| Unit Price with GST: | $5.81900 |

