
20SVPT180M | |
|---|---|
DigiKey Part Number | 10-20SVPT180MTR-ND - Tape & Reel (TR) 10-20SVPT180MCT-ND - Cut Tape (CT) 10-20SVPT180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPT180M |
Description | CAP ALUM POLY 180UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPT180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.07000 | $4.07 |
| 10 | $2.68400 | $26.84 |
| 50 | $2.10240 | $105.12 |
| 100 | $1.91860 | $191.86 |
| 500 | $1.60250 | $801.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.47542 | $1,475.42 |
| 2,000 | $1.39429 | $2,788.58 |
| 3,000 | $1.35336 | $4,060.08 |
| 5,000 | $1.30776 | $6,538.80 |
| 7,000 | $1.28096 | $8,966.72 |
| 10,000 | $1.25509 | $12,550.90 |
| Unit Price without GST: | $4.07000 |
|---|---|
| Unit Price with GST: | $4.68050 |

