
20SVPT560M | |
|---|---|
DigiKey Part Number | 10-20SVPT560MTR-ND - Tape & Reel (TR) 10-20SVPT560MCT-ND - Cut Tape (CT) 10-20SVPT560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPT560M |
Description | CAP ALUM POLY 560UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 560 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPT560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $4.22200 | $42.22 |
| 50 | $3.36780 | $168.39 |
| 100 | $3.09850 | $309.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.63920 | $1,055.68 |
| 800 | $2.48751 | $1,990.01 |
| 1,200 | $2.41100 | $2,893.20 |
| 2,000 | $2.32571 | $4,651.42 |
| 2,800 | $2.27560 | $6,371.68 |
| 4,000 | $2.22720 | $8,908.80 |
| Unit Price without GST: | $6.28000 |
|---|---|
| Unit Price with GST: | $7.22200 |


