1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5SVPT1500M

DigiKey Part Number
10-2R5SVPT1500MTR-ND - Tape & Reel (TR)
10-2R5SVPT1500MCT-ND - Cut Tape (CT)
10-2R5SVPT1500MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5SVPT1500M
Description
CAP ALUM POLY 1500UF 20% 2.5V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
2R5SVPT1500M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
257.5 mA @ 120 Hz
Ripple Current @ High Frequency
5.15 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.47000$6.47
10$4.36100$43.61
50$3.48400$174.20
100$3.20720$320.72
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$2.73485$1,093.94
800$2.57898$2,063.18
1,200$2.50033$3,000.40
2,000$2.41271$4,825.42
2,800$2.36123$6,611.44
4,000$2.31150$9,246.00
Manufacturers Standard Package
Unit Price without GST:$6.47000
Unit Price with GST:$7.44050