2700 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5SVPT2700M

DigiKey Part Number
10-2R5SVPT2700MTR-ND - Tape & Reel (TR)
10-2R5SVPT2700MCT-ND - Cut Tape (CT)
10-2R5SVPT2700MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5SVPT2700M
Description
CAP ALUM POLY 2700UF 20% 2.5V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
2700 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
2R5SVPT2700M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
2700 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
253.5 mA @ 120 Hz
Ripple Current @ High Frequency
5.07 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.96000$6.96
10$4.70800$47.08
50$3.77300$188.65
100$3.47790$347.79
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$2.97340$1,189.36
800$2.80726$2,245.81
1,200$2.72348$3,268.18
2,000$2.63012$5,260.24
2,800$2.57524$7,210.67
4,000$2.52225$10,089.00
Manufacturers Standard Package
Unit Price without GST:$6.96000
Unit Price with GST:$8.00400