680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5SVPT680M

DigiKey Part Number
10-2R5SVPT680MTR-ND - Tape & Reel (TR)
10-2R5SVPT680MCT-ND - Cut Tape (CT)
10-2R5SVPT680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5SVPT680M
Description
CAP ALUM POLY 680UF 20% 2.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
2R5SVPT680M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
168.5 mA @ 120 Hz
Ripple Current @ High Frequency
3.37 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 861
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.57000$5.57
10$3.72300$37.23
50$2.95560$147.78
100$2.71320$271.32
500$2.29640$1,148.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.12558$2,125.58
2,000$2.01871$4,037.42
3,000$1.96481$5,894.43
5,000$1.90477$9,523.85
7,000$1.86949$13,086.43
Manufacturers Standard Package
Unit Price without GST:$5.57000
Unit Price with GST:$6.40550