
35SVPT39M | |
|---|---|
DigiKey Part Number | 10-35SVPT39MTR-ND - Tape & Reel (TR) 10-35SVPT39MCT-ND - Cut Tape (CT) 10-35SVPT39MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPT39M |
Description | CAP ALUM POLY 39UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPT39M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.31000 | $4.31 |
| 10 | $2.83700 | $28.37 |
| 50 | $2.22700 | $111.35 |
| 100 | $2.03430 | $203.43 |
| 500 | $1.70298 | $851.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.56936 | $1,569.36 |
| 2,000 | $1.48435 | $2,968.70 |
| 3,000 | $1.44146 | $4,324.38 |
| 5,000 | $1.39367 | $6,968.35 |
| 7,000 | $1.36560 | $9,559.20 |
| 10,000 | $1.33848 | $13,384.80 |
| Unit Price without GST: | $4.31000 |
|---|---|
| Unit Price with GST: | $4.95650 |











