
4SVPT560M | |
|---|---|
DigiKey Part Number | 10-4SVPT560MTR-ND - Tape & Reel (TR) 10-4SVPT560MCT-ND - Cut Tape (CT) 10-4SVPT560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVPT560M |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVPT560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 161 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.57000 | $5.57 |
| 10 | $3.72300 | $37.23 |
| 50 | $2.95560 | $147.78 |
| 100 | $2.71320 | $271.32 |
| 500 | $2.29640 | $1,148.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.12558 | $2,125.58 |
| 2,000 | $2.01871 | $4,037.42 |
| 3,000 | $1.96481 | $5,894.43 |
| 5,000 | $1.90477 | $9,523.85 |
| 7,000 | $1.86949 | $13,086.43 |
| Unit Price without GST: | $5.57000 |
|---|---|
| Unit Price with GST: | $6.40550 |

