
6TPF470MFH | |
|---|---|
DigiKey Part Number | 10-6TPF470MFHTR-ND - Tape & Reel (TR) 10-6TPF470MFHCT-ND - Cut Tape (CT) 10-6TPF470MFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPF470MFH |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPF470MFH Models |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D4 |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.65000 | $6.65 |
| 10 | $4.68400 | $46.84 |
| 50 | $3.90260 | $195.13 |
| 100 | $3.66070 | $366.07 |
| 500 | $3.25162 | $1,625.81 |
| 1,000 | $3.12496 | $3,124.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.93431 | $5,868.62 |
| 6,000 | $2.80901 | $16,854.06 |
| Unit Price without GST: | $6.65000 |
|---|---|
| Unit Price with GST: | $7.64750 |




