Similar

EAS-2P113D | |
|---|---|
DigiKey Part Number | P10173-ND |
Manufacturer | |
Manufacturer Product Number | EAS-2P113D |
Description | SPEAKER 7OHM 200MW TOP PORT 77DB |
Customer Reference | |
Detailed Description | 7 Ohms General Purpose Speaker 200 mW 740 Hz ~ 4 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - dBA 77.00 |
Manufacturer Panasonic Industry | Efficiency - Testing 1mW |
Series | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Bulk | Power - Rated 200 mW |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Termination Solder Pads |
Frequency Range 740 Hz ~ 4 kHz | Size / Dimension 0.787" Dia (20.00mm) |
Frequency - Self Resonant 740Hz | Height - Seated (Max) 0.138" (3.50mm) |
Impedance 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSR-20N08A-JQ | Mallory Sonalert Products Inc. | 78 | 458-1123-ND | $6.27000 | Similar |


