
ECE-A1CKA100I | |
|---|---|
DigiKey Part Number | 10-ECE-A1CKA100ICT-ND - Cut Tape (CT) 10-ECE-A1CKA100ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKA100I |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKA100I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1CKS100I | Panasonic Industry | 27,266 | 10-ECE-A1CKS100ICT-ND | $47.00000 | Direct |
| ECE-A1EKA100I | Panasonic Industry | 11,384 | 10-ECE-A1EKA100ICT-ND | $43.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28900 | $2.89 |
| 50 | $0.20940 | $10.47 |
| 100 | $0.18380 | $18.38 |
| 500 | $0.13976 | $69.88 |
| 1,000 | $0.12580 | $125.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11209 | $224.18 |
| 4,000 | $0.10261 | $410.44 |
| 6,000 | $0.09781 | $586.86 |
| 10,000 | $0.09247 | $924.70 |
| 14,000 | $0.08932 | $1,250.48 |
| 20,000 | $0.08629 | $1,725.80 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |

