0.15 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric)
ECH-U(X)60 SERIES
ECH-UC Series 2416

ECH-U1H154JX9

DigiKey Part Number
PCF1563TR-ND - Tape & Reel (TR)
PCF1563CT-ND - Cut Tape (CT)
PCF1563DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H154JX9
Description
CAP FILM 0.15UF 5% 50VDC 2416
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H154JX9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.96800$19.68
50$1.57480$78.74
100$1.45330$145.33
500$1.24778$623.89
1,000$1.18421$1,184.21
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.12775$3,383.25
6,000$1.08851$6,531.06
9,000$1.06885$9,619.65
15,000$1.04705$15,705.75
Manufacturers Standard Package
Unit Price without GST:$2.96000
Unit Price with GST:$3.40400