
EEA-GA1E330H | |
|---|---|
DigiKey Part Number | P15805CT-ND - Cut Tape (CT) P15805TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1E330H |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1E330H Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 116.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-GA1E330B | Panasonic Industry | 4,922 | P15804CT-ND | $0.68000 | Similar |
| EEA-GA1E330 | Panasonic Industry | 2,396 | P14491-ND | $0.68000 | Parametric Equivalent |
| EKMG250ELL330ME11D | Chemi-Con | 824 | 565-EKMG250ELL330ME11D-ND | $0.73000 | Similar |
| UPV1E330MFD | Nichicon | 955 | 493-17177-ND | $0.86000 | Similar |
| UVZ1E330MDD | WEC | 4,200 | 2266-UVZ1E330MDD-ND | $0.08708 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.41800 | $4.18 |
| 50 | $0.30580 | $15.29 |
| 100 | $0.27020 | $27.02 |
| 500 | $0.20846 | $104.23 |
| 1,000 | $0.18896 | $188.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16956 | $339.12 |
| 4,000 | $0.15631 | $625.24 |
| 6,000 | $0.14962 | $897.72 |
| 10,000 | $0.14217 | $1,421.70 |
| 14,000 | $0.13778 | $1,928.92 |
| 20,000 | $0.13355 | $2,671.00 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.78200 |

