
EEE-FH1V330XL | |
|---|---|
DigiKey Part Number | 10-EEE-FH1V330XLTR-ND - Tape & Reel (TR) 10-EEE-FH1V330XLCT-ND - Cut Tape (CT) 10-EEE-FH1V330XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1V330XL |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1V330XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $0.92600 | $9.26 |
| 50 | $0.71180 | $35.59 |
| 100 | $0.63800 | $63.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.48497 | $436.47 |
| 1,800 | $0.43483 | $782.69 |
| 2,700 | $0.42140 | $1,137.78 |
| 4,500 | $0.40778 | $1,835.01 |
| 6,300 | $0.39417 | $2,483.27 |
| 9,000 | $0.38979 | $3,508.11 |
| 10,800 | $0.38004 | $4,104.43 |
| 21,600 | $0.36646 | $7,915.54 |
| 22,500 | $0.36550 | $8,223.75 |
| Unit Price without GST: | $1.50000 |
|---|---|
| Unit Price with GST: | $1.72500 |

