680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1J681SB

DigiKey Part Number
P123409CT-ND - Cut Tape (CT)
P123409TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1J681SB
Description
CAP ALUM 680UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1J681SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.61475 A @ 120 Hz
Ripple Current @ High Frequency
2.153 A @ 100 kHz
Impedance
29 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.84000$4.84
10$3.21200$32.12
50$2.53800$126.90
100$2.32530$232.53
Tape & Box (TB)
QuantityUnit PriceExt Price
250$2.13792$534.48
500$1.99668$998.34
750$1.92545$1,444.09
1,250$1.84602$2,307.53
1,750$1.79936$3,148.88
2,500$1.75426$4,385.65
Manufacturers Standard Package
Unit Price without GST:$4.84000
Unit Price with GST:$5.56600