
EEU-FS1J681SB | |
|---|---|
DigiKey Part Number | P123409CT-ND - Cut Tape (CT) P123409TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1J681SB |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1J681SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.61475 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.153 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.84000 | $4.84 |
| 10 | $3.21200 | $32.12 |
| 50 | $2.53800 | $126.90 |
| 100 | $2.32530 | $232.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.13792 | $534.48 |
| 500 | $1.99668 | $998.34 |
| 750 | $1.92545 | $1,444.09 |
| 1,250 | $1.84602 | $2,307.53 |
| 1,750 | $1.79936 | $3,148.88 |
| 2,500 | $1.75426 | $4,385.65 |
| Unit Price without GST: | $4.84000 |
|---|---|
| Unit Price with GST: | $5.56600 |

