
EEV-TG1H102M | |
|---|---|
DigiKey Part Number | PCE3646TR-ND - Tape & Reel (TR) PCE3646CT-ND - Cut Tape (CT) PCE3646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1H102M |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1H102M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 617.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.66000 | $5.66 |
| 10 | $3.77400 | $37.74 |
| 50 | $3.02180 | $151.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $2.27256 | $284.07 |
| 250 | $2.24148 | $560.37 |
| 375 | $2.23029 | $836.36 |
| 625 | $2.17014 | $1,356.34 |
| 875 | $2.16265 | $1,892.32 |
| 1,250 | $2.08914 | $2,611.43 |
| 1,500 | $2.08568 | $3,128.52 |
| 3,000 | $2.03613 | $6,108.39 |
| 3,125 | $2.03548 | $6,360.88 |
| Unit Price without GST: | $5.66000 |
|---|---|
| Unit Price with GST: | $6.50900 |

