

ERA-2AEB1740X | |
|---|---|
DigiKey Part Number | P174DCTR-ND - Tape & Reel (TR) P174DCCT-ND - Cut Tape (CT) P174DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB1740X |
Description | RES SMD 174 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB1740X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.15000 | $1.50 |
| 25 | $0.13880 | $3.47 |
| 50 | $0.13080 | $6.54 |
| 100 | $0.12370 | $12.37 |
| 250 | $0.11472 | $28.68 |
| 500 | $0.10860 | $54.30 |
| 1,000 | $0.10298 | $102.98 |
| 5,000 | $0.09796 | $489.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09414 | $941.40 |
| 20,000 | $0.09040 | $1,808.00 |
| 30,000 | $0.08842 | $2,652.60 |
| 50,000 | $0.08784 | $4,392.00 |
| 70,000 | $0.08269 | $5,788.30 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

