

ERA-2APB1622X | |
|---|---|
DigiKey Part Number | P17737TR-ND - Tape & Reel (TR) P17737CT-ND - Cut Tape (CT) P17737DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB1622X |
Description | RES SMD 16.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB1622X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.72900 | $7.29 |
| 25 | $0.67520 | $16.88 |
| 50 | $0.63800 | $31.90 |
| 100 | $0.60320 | $60.32 |
| 250 | $0.56152 | $140.38 |
| 500 | $0.53332 | $266.66 |
| 1,000 | $0.50785 | $507.85 |
| 5,000 | $0.45879 | $2,293.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.44154 | $4,415.40 |
| 20,000 | $0.42644 | $8,528.80 |
| 30,000 | $0.41850 | $12,555.00 |
| Unit Price without GST: | $0.88000 |
|---|---|
| Unit Price with GST: | $1.01200 |

