

ERA-2ARB5111X | |
|---|---|
DigiKey Part Number | 10-ERA-2ARB5111XTR-ND - Tape & Reel (TR) 10-ERA-2ARB5111XCT-ND - Cut Tape (CT) 10-ERA-2ARB5111XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB5111X |
Description | RES SMD 5.11KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB5111X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.80400 | $8.04 |
| 25 | $0.74520 | $18.63 |
| 50 | $0.70440 | $35.22 |
| 100 | $0.66610 | $66.61 |
| 250 | $0.62028 | $155.07 |
| 500 | $0.58930 | $294.65 |
| 1,000 | $0.56136 | $561.36 |
| 5,000 | $0.50757 | $2,537.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.48874 | $4,887.40 |
| 20,000 | $0.47221 | $9,444.20 |
| 30,000 | $0.46353 | $13,905.90 |
| Unit Price without GST: | $0.97000 |
|---|---|
| Unit Price with GST: | $1.11550 |

