ERA-8APB182V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $1.68000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 106
Unit Price: $2.37000
Datasheet
1.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8APB182V

DigiKey Part Number
P1.8KCRTR-ND - Tape & Reel (TR)
P1.8KCRCT-ND - Cut Tape (CT)
P1.8KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8APB182V
Description
RES SMD 1.8K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8APB182V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8ARB182VPanasonic Industry0P1.8KCSCT-ND$1.68000Parametric Equivalent
ERA-8ARW182VPanasonic Industry106P1.8KCTCT-ND$2.37000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.41000$1.41
10$1.17500$11.75
25$1.09040$27.26
50$1.03040$51.52
100$0.97480$97.48
250$0.90900$227.25
500$0.86454$432.27
1,000$0.82462$824.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.74813$3,740.65
10,000$0.72146$7,214.60
15,000$0.70742$10,611.30
25,000$0.69124$17,281.00
Manufacturers Standard Package
Unit Price without GST:$1.41000
Unit Price with GST:$1.62150