
ERA-8ARB7322V | |
|---|---|
DigiKey Part Number | P18716TR-ND - Tape & Reel (TR) P18716CT-ND - Cut Tape (CT) P18716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB7322V |
Description | RES SMD 73.2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB7322V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.22400 | $12.24 |
| 25 | $1.13400 | $28.35 |
| 50 | $1.07240 | $53.62 |
| 100 | $1.01520 | $101.52 |
| 250 | $0.94716 | $236.79 |
| 500 | $0.90130 | $450.65 |
| 1,000 | $0.86022 | $860.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.83634 | $4,181.70 |
| 10,000 | $0.80708 | $8,070.80 |
| 15,000 | $0.79168 | $11,875.20 |
| Unit Price without GST: | $1.48000 |
|---|---|
| Unit Price with GST: | $1.70200 |

