
ERJ-1GJF1802C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF1802CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF1802CCT-ND - Cut Tape (CT) 10-ERJ-1GJF1802CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF1802C |
Description | RES SMD 18K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.15200 | $1.52 |
| 25 | $0.11920 | $2.98 |
| 50 | $0.10020 | $5.01 |
| 100 | $0.08570 | $8.57 |
| 250 | $0.07112 | $17.78 |
| 500 | $0.06274 | $31.37 |
| 1,000 | $0.05610 | $56.10 |
| 5,000 | $0.04551 | $227.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04175 | $626.25 |
| 30,000 | $0.03956 | $1,186.80 |
| 45,000 | $0.03849 | $1,732.05 |
| 75,000 | $0.03734 | $2,800.50 |
| 105,000 | $0.03668 | $3,851.40 |
| 150,000 | $0.03605 | $5,407.50 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |

