
ERJ-1GJF3301C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF3301CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF3301CCT-ND - Cut Tape (CT) 10-ERJ-1GJF3301CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF3301C |
Description | RES SMD 3.3K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1HTTC3301F | KOA Speer Electronics, Inc. | 54,079 | 2019-RK73H1HTTC3301FCT-ND | $0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.17000 | $1.70 |
| 25 | $0.13360 | $3.34 |
| 50 | $0.11320 | $5.66 |
| 100 | $0.09720 | $9.72 |
| 250 | $0.08088 | $20.22 |
| 500 | $0.07154 | $35.77 |
| 1,000 | $0.06414 | $64.14 |
| 5,000 | $0.05232 | $261.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04542 | $681.30 |
| 30,000 | $0.04312 | $1,293.60 |
| 45,000 | $0.04200 | $1,890.00 |
| 75,000 | $0.04078 | $3,058.50 |
| 105,000 | $0.04008 | $4,208.40 |
| 150,000 | $0.03942 | $5,913.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |

