
ERJ-1GNJ432C | |
|---|---|
DigiKey Part Number | P123327TR-ND - Tape & Reel (TR) P123327CT-ND - Cut Tape (CT) P123327DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ432C |
Description | RES SMD 4.3K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ432C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.03800 | $0.95 |
| 50 | $0.03060 | $1.53 |
| 100 | $0.02520 | $2.52 |
| 250 | $0.01960 | $4.90 |
| 500 | $0.01644 | $8.22 |
| 1,000 | $0.01399 | $13.99 |
| 5,000 | $0.01012 | $50.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00863 | $129.45 |
| 30,000 | $0.00852 | $255.60 |
| 45,000 | $0.00658 | $296.10 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

