430 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ434C

DigiKey Part Number
P123329TR-ND - Tape & Reel (TR)
P123329CT-ND - Cut Tape (CT)
P123329DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ434C
Description
RES SMD 430K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
430 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ434C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,300
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05100$0.51
25$0.03800$0.95
50$0.03060$1.53
100$0.02520$2.52
250$0.01960$4.90
500$0.01644$8.22
1,000$0.01399$13.99
5,000$0.01012$50.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00863$129.45
30,000$0.00784$235.20
45,000$0.00745$335.25
75,000$0.00704$528.00
105,000$0.00680$714.00
150,000$0.00658$987.00
180,000$0.00647$1,164.60
360,000$0.00612$2,203.20
375,000$0.00611$2,291.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700