


ERJ-2RKF44R2X | |
|---|---|
DigiKey Part Number | P44.2LTR-ND - Tape & Reel (TR) P44.2LCT-ND - Cut Tape (CT) P44.2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF44R2X |
Description | RES SMD 44.2 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 44.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF44R2X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05700 | $0.57 |
| 25 | $0.04240 | $1.06 |
| 50 | $0.03440 | $1.72 |
| 100 | $0.02830 | $2.83 |
| 250 | $0.02208 | $5.52 |
| 500 | $0.01860 | $9.30 |
| 1,000 | $0.01586 | $15.86 |
| 5,000 | $0.01153 | $57.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00990 | $99.00 |
| 20,000 | $0.00894 | $178.80 |
| 30,000 | $0.00848 | $254.40 |
| 50,000 | $0.00798 | $399.00 |
| 70,000 | $0.00769 | $538.30 |
| 100,000 | $0.00742 | $742.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |


