Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

ERJ-3EKF1211V | |
|---|---|
DigiKey Part Number | P1.21KHTR-ND - Tape & Reel (TR) P1.21KHCT-ND - Cut Tape (CT) P1.21KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF1211V |
Description | RES SMD 1.21K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF1211V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06200 | $0.62 |
| 25 | $0.04680 | $1.17 |
| 50 | $0.03840 | $1.92 |
| 100 | $0.03160 | $3.16 |
| 250 | $0.02492 | $6.23 |
| 500 | $0.02116 | $10.58 |
| 1,000 | $0.01818 | $18.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01371 | $68.55 |
| 10,000 | $0.01232 | $123.20 |
| 15,000 | $0.01164 | $174.60 |
| 25,000 | $0.01091 | $272.75 |
| 35,000 | $0.01049 | $367.15 |
| 50,000 | $0.01009 | $504.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |







