44.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF44R2V

DigiKey Part Number
P44.2CTR-ND - Tape & Reel (TR)
P44.2CCT-ND - Cut Tape (CT)
P44.2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF44R2V
Description
RES SMD 44.2 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
44.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF44R2V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080544R2FKEAVishay Dale8,379541-44.2CCT-ND$0.18000Direct
In-Stock: 57,889
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10600$1.06
25$0.08200$2.05
50$0.06800$3.40
100$0.05720$5.72
250$0.04624$11.56
500$0.04008$20.04
1,000$0.03520$35.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02638$131.90
10,000$0.02421$242.10
15,000$0.02315$347.25
25,000$0.02200$550.00
35,000$0.02135$747.25
50,000$0.02073$1,036.50
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300