
ERJ-6ENF5360V | |
|---|---|
DigiKey Part Number | P536CTR-ND - Tape & Reel (TR) P536CCT-ND - Cut Tape (CT) P536CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF5360V |
Description | RES SMD 536 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF5360V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.09500 | $0.95 |
| 25 | $0.07320 | $1.83 |
| 50 | $0.06020 | $3.01 |
| 100 | $0.05060 | $5.06 |
| 250 | $0.04084 | $10.21 |
| 500 | $0.03530 | $17.65 |
| 1,000 | $0.03091 | $30.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01798 | $89.90 |
| 10,000 | $0.01776 | $177.60 |
| 15,000 | $0.01765 | $264.75 |
| 25,000 | $0.01752 | $438.00 |
| 35,000 | $0.01745 | $610.75 |
| 50,000 | $0.01737 | $868.50 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |



