19.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF1912V

DigiKey Part Number
P19.1KFTR-ND - Tape & Reel (TR)
P19.1KFCT-ND - Cut Tape (CT)
P19.1KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF1912V
Description
RES SMD 19.1K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
19.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF1912V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,048
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04460$223.00
10,000$0.04153$415.30
15,000$0.04004$600.60
25,000$0.03842$960.50
35,000$0.03750$1,312.50
50,000$0.03662$1,831.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.15500$1.55
25$0.12200$3.05
50$0.10300$5.15
100$0.08790$8.79
250$0.07280$18.20
500$0.06416$32.08
1,000$0.05729$57.29
Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.14800$1.48
25$0.11560$2.89
50$0.09720$4.86
100$0.08290$8.29
250$0.06868$17.17
500$0.06050$30.25
1,000$0.05404$54.04
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350