
ERJ-8GEYJ1R5V | |
|---|---|
DigiKey Part Number | P1.5ETR-ND - Tape & Reel (TR) P1.5ECT-ND - Cut Tape (CT) P1.5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ1R5V |
Description | RES SMD 1.5 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ1R5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.13000 | $1.30 |
| 25 | $0.10080 | $2.52 |
| 50 | $0.08440 | $4.22 |
| 100 | $0.07140 | $7.14 |
| 250 | $0.05860 | $14.65 |
| 500 | $0.05122 | $25.61 |
| 1,000 | $0.04538 | $45.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03470 | $173.50 |
| 10,000 | $0.03210 | $321.00 |
| 15,000 | $0.03083 | $462.45 |
| 25,000 | $0.02946 | $736.50 |
| 35,000 | $0.02867 | $1,003.45 |
| 50,000 | $0.02793 | $1,396.50 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.31050 |

