
ERJ-H3EF7502V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3EF7502VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF7502VCT-ND - Cut Tape (CT) 10-ERJ-H3EF7502VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF7502V |
Description | RES 75K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF7502V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.17400 | $1.74 |
| 25 | $0.13720 | $3.43 |
| 50 | $0.11660 | $5.83 |
| 100 | $0.10010 | $10.01 |
| 250 | $0.08376 | $20.94 |
| 500 | $0.07436 | $37.18 |
| 1,000 | $0.06687 | $66.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05603 | $280.15 |
| 10,000 | $0.05248 | $524.80 |
| 15,000 | $0.05076 | $761.40 |
| 25,000 | $0.04889 | $1,222.25 |
| 35,000 | $0.04781 | $1,673.35 |
| 50,000 | $0.04680 | $2,340.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |

