100 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2D1003X

DigiKey Part Number
10-ERJ-PA2D1003XTR-ND - Tape & Reel (TR)
10-ERJ-PA2D1003XCT-ND - Cut Tape (CT)
10-ERJ-PA2D1003XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2D1003X
Description
RES 100K OHM 0.5% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2D1003X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,437
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.24500$2.45
25$0.19680$4.92
50$0.16920$8.46
100$0.14730$14.73
250$0.12536$31.34
500$0.11262$56.31
1,000$0.10253$102.53
5,000$0.08642$432.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07864$786.40
20,000$0.07504$1,500.80
30,000$0.07329$2,198.70
50,000$0.07139$3,569.50
70,000$0.07030$4,921.00
100,000$0.06927$6,927.00
Manufacturers Standard Package
Unit Price without GST:$0.47000
Unit Price with GST:$0.54050